4404.0025 | SCHURTER

Circuit breaker, 1 pole, T characteristic, 5 A, 48 V (DC), 240 V (AC), faston plug 6.3 x 0.8 mm, threaded fastening, IP40, 4404.0025

Order No.: 59P6139
EAN: 4099889136760
MPN:
4404.0025
T9-311C-5
Series: T9-311
4404.0025 SCHURTER Device Circuit Breakers
Image may differ
Unit Price (€ / pc.)
1.9040 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
1.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.9040 €

Thermal circuit breaker, 4404.0025, SCHURTER

The 4404.0025 is a thermal-magnetic circuit breaker for equipment and it is a threaded neck type with one pole.

Features

  • Compact design
  • Cycling trip-free release
  • Different mounting possibilities
  • Reset type

Applications

  • Power tools
  • Household appliances
  • Power supplies
  • Industrial appliances
Technical specifications
Anschluss Flachstecker 6,3 x 0,8 mm
Auslösecharakteristik T
Befestigungsart Gewindebefestigung
Betätiger Druckknopf
Nennspannung (AC) 240 V
Nennspannung (DC) 48 V
Nennstrom 5 A
Polzahl 1-polig
Schutzart (IP) IP40
Logistics
Ursprungsland IN
Zolltarifnummer 85362010
MSL MSL 1
Originalverpackung Karton mit 100 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes