4404.0105 | SCHURTER

Circuit breaker, 1 pole, T characteristic, 15 A, 48 V (DC), 240 V (AC), THT, PCB mounting, IP40, 4404.0105

Order No.: 59P6156
EAN: 4099889136920
MPN:
4404.0105
T9-818C-15
Series: T9-818
4404.0105 SCHURTER Device Circuit Breakers
Image may differ
Unit Price (€ / pc.)
2.0587 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
2.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.0587 €

Thermal circuit breaker, 4404.0105, SCHURTER

The 4404.0105 is a thermal-magnetic circuit breaker for equipment and it is PCB mountable type with one pole.

Features

  • Compact design
  • Cycling trip-free release
  • Different mounting possibilities
  • Reset type

Applications

  • Power tools
  • Household appliances
  • Power supplies
  • Industrial appliances
Technical specifications
Anschluss THT
Auslösecharakteristik T
Befestigungsart Leiterplattenmontage
Betätiger Druckknopf
Nennspannung (AC) 240 V
Nennspannung (DC) 48 V
Nennstrom 15 A
Polzahl 1-polig
Schutzart (IP) IP40
Logistics
Ursprungsland IN
Zolltarifnummer 85362010
MSL MSL 1
Originalverpackung Karton mit 100 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes