4410.0013 | SCHURTER

Circuit breaker, 1 pole, T characteristic, 2.5 A, 28 V (DC), 240 V (AC), faston plug 6.3 x 0.8 mm, threaded fastening, IP40, 4410.0013

Order No.: 59P6168
EAN: 4099889137040
MPN:
4410.0013
T12-221-2.5
Series: T12-221
4410.0013 SCHURTER Device Circuit Breakers
Image may differ
Unit Price (€ / pc.)
13.6374 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
13.64 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
13.6374 €

Thermal circuit breaker, 4410.0013, SCHURTER

The 4410.0013 is a thermal-magnetic circuit breaker for equipment and it is a threaded neck type with a manual switch button.

Features

  • Compact design
  • Positively trip-free release
  • Different mounting possibilities
  • High dielectric strength

Applications

  • Power tools
  • Household equipment
  • Power supplies and chargers
  • Industrial appliances
Technical specifications
Filter Property Value
Product type circuit breaker
Tripping characteristics T
Pin number 1 pole
Rated current 2.5 A
Rated voltage (DC) 28 V
Rated voltage (AC) 240 V
Connection faston plug 6.3 x 0.8 mm
Type of mounting threaded fastening
Actuator push button
Degree of protection (IP) IP40
Logistics
Property Value
Country of origin CZ
Original Packaging Carton with 20 pieces
MSL MSL 1
Customs tariff number 85362010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes