4410.0056 | SCHURTER

Circuit breaker, 1 pole, T characteristic, 10 A, 28 V (DC), 240 V (AC), faston plug 6.3 x 0.8 mm, threaded fastening, IP40, 4410.0056

Order No.: 59P6205
EAN: 4099889137415
MPN:
4410.0056
TMT12-211-10
Series: TM12-211
4410.0056 SCHURTER Device Circuit Breakers
Image may differ
Unit Price (€ / pc.)
29.8571 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
29.86 € *
Price list
Quantity
Price per unit*
1 pcs.
29.8571 €
10 pcs.
27.7746 €
25 pcs.
25.8230 €
50 pcs.
23.5025 €
*incl. VAT plus shipping costs
Subject to prior sale

Thermal circuit breaker, 4410.0056, SCHURTER

The 4410.0056 is a thermal-magnetic circuit breaker for equipment and it is a threaded neck type with a reset button.

Features

  • Reset type
  • Positively trip-free release
  • Different mounting possibilities
  • High dielectric strength

Applications

  • Power tools
  • Uninterruptible power supply
  • Power supplies
  • Household appliances
Technical specifications
Filter Property Value
Product type circuit breaker
Tripping characteristics T
Pin number 1 pole
Rated current 10 A
Rated voltage (DC) 28 V
Rated voltage (AC) 240 V
Connection faston plug 6.3 x 0.8 mm
Type of mounting threaded fastening
Actuator push button
Degree of protection (IP) IP40
Logistics
Property Value
Country of origin CZ
Original Packaging Carton with 20 pieces
MSL MSL 1
Customs tariff number 85362010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes