4410.0078 | SCHURTER

Circuit breaker, 1 pole, F characteristic, 16 A, 28 V (DC), 240 V (AC), faston plug 6.3 x 0.8 mm, threaded fastening, IP40, 4410.0078

Order No.: 59P6222
EAN: 4099889137583
MPN:
4410.0078
TMF12-211-16
Series: TM12-211
4410.0078 SCHURTER Device Circuit Breakers
Image may differ
Unit Price (€ / pc.)
28.8337 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
28.83 € *
Price list
Quantity
Price per unit*
1 pcs.
28.8337 €
10 pcs.
26.8107 €
25 pcs.
24.9305 €
50 pcs.
22.9313 €
*incl. VAT plus shipping costs
Subject to prior sale

Thermal circuit breaker, 4410.0078, SCHURTER

The 4410.0078 is a thermal-magnetic circuit breaker for equipment and it is a flange type with a reset button.

Features

  • Reset type
  • Positively trip-free release
  • Different mounting possibilities
  • High dielectric strength

Applications

  • Power tools
  • Uninterruptible power supply
  • Power supplies
  • Household appliances
Technical specifications
Filter Property Value
Product type circuit breaker
Tripping characteristics F
Pin number 1 pole
Rated current 16 A
Rated voltage (DC) 28 V
Rated voltage (AC) 240 V
Connection faston plug 6.3 x 0.8 mm
Type of mounting threaded fastening
Actuator push button
Degree of protection (IP) IP40
Logistics
Property Value
Country of origin CZ
Original Packaging Carton with 20 pieces
MSL MSL 1
Customs tariff number 85362010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes