4410.0228 | SCHURTER
Circuit breaker, 1 pole, T characteristic, 3 A, 28 V (DC), 240 V (AC), faston plug 6.3 x 0.8 mm, mounting flange, IP40, 4410.0228
Unit Price (€ / pc.)
28.9884 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
28.99 € *
Price list
Quantity
Price per unit*
1 pcs.
28.9884 €
10 pcs.
26.9654 €
25 pcs.
25.0733 €
50 pcs.
22.8242 €
*incl. VAT plus shipping costs
**Subject to prior sale
Thermal circuit breaker, 4410.0228, SCHURTER
The 4410.0228 is a thermal-magnetic circuit breaker for equipment and it is a flange type with a reset button.
Features
- Reset type
- Positively trip-free release
- Different mounting possibilities
- High dielectric strength
Applications
- Power tools
- Uninterruptible power supply
- Power supplies
- Household appliances
Technical specifications
Connection | Flachstecker 6,3 x 0,8 mm | |
Tripping characteristics | T | |
Type of mounting | Montageflansch | |
Actuator | Druckknopf | |
Rated voltage (AC) | 240 V | |
Rated voltage (DC) | 28 V | |
Rated current | 3 A | |
Pin number | 1-polig | |
Product type | Schutzschalter | |
Degree of protection (IP) | IP40 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85362010 |
MSL | MSL 1 |
Original Packaging | Karton mit 20 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |