4410.0324 | SCHURTER

Circuit breaker, 1 pole, T characteristic, 400 mA, 28 V (DC), 240 V (AC), faston plug 6.3 x 0.8 mm, threaded fastening, IP40, 4410.0324

Order No.: 59P6411
EAN: 4099889139457
MPN:
4410.0324
T12-211SN-0.4
Series: T12-211
SCHURTER
4410.0324 SCHURTER Device Circuit Breakers
Image may differ
Unit Price (€ / pc.)
27.1082 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
27.11 € *
Price list
Quantity
Price per unit*
1 pcs.
27.1082 €
10 pcs.
25.2161 €
25 pcs.
23.4430 €
50 pcs.
21.3367 €
*incl. VAT plus shipping costs
**Subject to prior sale

Thermal circuit breaker, 4410.0324, SCHURTER

The 4410.0324 is a thermal-magnetic circuit breaker for equipment and it is a threaded neck type with a reset button.

Features

  • Compact design
  • Positively trip-free release
  • Different mounting possibilities
  • High dielectric strength

Applications

  • Power tools
  • Household equipment
  • Power supplies and chargers
  • Industrial appliances
Technical specifications
Connection faston plug 6.3 x 0.8 mm
Tripping characteristics T
Type of mounting threaded fastening
Actuator push button
Rated voltage (AC) 240 V
Rated voltage (DC) 28 V
Rated current 400 mA
Pin number 1 pole
Degree of protection (IP) IP40
Logistics
Country of origin CZ
Customs tariff number 85362010
MSL MSL 1
Original Packaging Carton with 20 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes