4410.0327 | SCHURTER

Circuit breaker, 1 pole, T characteristic, 800 mA, 28 V (DC), 240 V (AC), faston plug 6.3 x 0.8 mm, threaded fastening, IP40, 4410.0327

Order No.: 59P6414
EAN: 4099889139488
MPN:
4410.0327
T12-211-0.8
Series: T12-211
4410.0327 SCHURTER Device Circuit Breakers
Image may differ
Unit Price (€ / pc.)
11.7929 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
11.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.7929 €

Thermal circuit breaker, 4410.0327, SCHURTER

The 4410.0327 is a thermal-magnetic circuit breaker for equipment and it is a threaded neck type with a reset button.

Features

  • Compact design
  • Positively trip-free release
  • Different mounting possibilities
  • High dielectric strength

Applications

  • Power tools
  • Household equipment
  • Power supplies and chargers
  • Industrial appliances
Technical specifications
Connection Flachstecker 6,3 x 0,8 mm
Tripping characteristics T
Type of mounting Gewindebefestigung
Actuator Druckknopf
Rated voltage (AC) 240 V
Rated voltage (DC) 28 V
Rated current 800 mA
Pin number 1-polig
Product type Schutzschalter
Degree of protection (IP) IP40
Logistics
Country of origin CZ
Customs tariff number 85362010
MSL MSL 1
Original Packaging Karton mit 20 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes