4410.0355 | SCHURTER

Circuit breaker, 1 pole, T characteristic, 5.5 A, 28 V (DC), 240 V (AC), faston plug 6.3 x 0.8 mm, threaded fastening, IP40, 4410.0355

Order No.: 59P6436
EAN: 4099889139679
MPN:
4410.0355
T12-211R-5.5
Series: T12-211
4410.0355 SCHURTER Device Circuit Breakers
Image may differ
Unit Price (€ / pc.)
12.4117 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
12.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.4117 €

Thermal circuit breaker, 4410.0355, SCHURTER

The 4410.0355 is a thermal-magnetic circuit breaker for equipment and it is a threaded neck type with a reset button.

Features

  • Compact design
  • Positively trip-free release
  • Different mounting possibilities
  • High dielectric strength

Applications

  • Power tools
  • Household equipment
  • Power supplies and chargers
  • Industrial appliances
Technical specifications
Connection Flachstecker 6,3 x 0,8 mm
Tripping characteristics T
Type of mounting Gewindebefestigung
Actuator Druckknopf
Rated voltage (AC) 240 V
Rated voltage (DC) 28 V
Rated current 5.5 A
Pin number 1-polig
Product type Schutzschalter
Degree of protection (IP) IP40
Logistics
Country of origin CZ
Customs tariff number 85362010
MSL MSL 1
Original Packaging Karton mit 20 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes