4410.0382 | SCHURTER

Circuit breaker, 1 pole, T characteristic, 16 A, 28 V (DC), 240 V (AC), screw connection, threaded fastening, IP40, 4410.0382

Order No.: 59P6456
EAN: 4099889139877
MPN:
4410.0382
T12-212-16
Series: T12-212
4410.0382 SCHURTER Device Circuit Breakers
Image may differ
Unit Price (€ / pc.)
15.9817 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
15.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.9817 €

Thermal circuit breaker, 4410.0382, SCHURTER

The 4410.0382 is a thermal-magnetic circuit breaker for equipment and it is a threaded neck type with a reset button.

Features

  • Compact design
  • Positively trip-free release
  • Different mounting possibilities
  • High dielectric strength

Applications

  • Power tools
  • Household equipment
  • Power supplies and chargers
  • Industrial appliances
Technical specifications
Anschluss Schraubanschluss
Auslösecharakteristik T
Befestigungsart Gewindebefestigung
Betätiger Druckknopf
Nennspannung (AC) 240 V
Nennspannung (DC) 28 V
Nennstrom 16 A
Polzahl 1-polig
Schutzart (IP) IP40
Logistics
Ursprungsland CZ
Zolltarifnummer 85362010
MSL MSL 1
Originalverpackung Karton mit 20 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes