4410.0385 | SCHURTER

Circuit breaker, 1 pole, T characteristic, 16 A, 28 V (DC), 240 V (AC), faston plug 6.3 x 0.8 mm, mounting flange, IP40, 4410.0385

Order No.: 59P6458
EAN: 4099889139891
MPN:
4410.0385
T12-111S-16
Series: T12-111
4410.0385 SCHURTER Device Circuit Breakers
Image may differ
Unit Price (€ / pc.)
18.9805 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
18.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
18.9805 €

Thermal circuit breaker, 4410.0385, SCHURTER

The 4410.0385 is a thermal-magnetic circuit breaker for equipment and it is a flange type with a reset button.

Features

  • Compact design
  • Positively trip-free release
  • Different mounting possibilities
  • High dielectric strength

Applications

  • Power tools
  • Household equipment
  • Power supplies and chargers
  • Industrial appliances
Technical specifications
Anschluss Flachstecker 6,3 x 0,8 mm
Auslösecharakteristik T
Befestigungsart Montageflansch
Betätiger Druckknopf
Nennspannung (AC) 240 V
Nennspannung (DC) 28 V
Nennstrom 16 A
Polzahl 1-polig
Schutzart (IP) IP40
Logistics
Ursprungsland CZ
Zolltarifnummer 85362010
MSL MSL 1
Originalverpackung Karton mit 20 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes