4410.0412 | SCHURTER

Circuit breaker, 1 pole, F characteristic, 600 mA, 28 V (DC), 240 V (AC), faston plug 6.3 x 0.8 mm, threaded fastening, IP40, 4410.0412

Order No.: 59P6481
EAN: 4099889140125
MPN:
4410.0412
TMF12-211-0.6
Series: TM12-211
SCHURTER
4410.0412 SCHURTER Device Circuit Breakers
Image may differ
Unit Price (€ / pc.)
27.9888 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
27.99 € *
Price list
Quantity
Price per unit*
1 pcs.
27.9888 €
10 pcs.
26.0253 €
25 pcs.
24.2046 €
50 pcs.
22.2649 €
*incl. VAT plus shipping costs
**Subject to prior sale

Thermal circuit breaker, 4410.0412, SCHURTER

The 4410.0412 is a thermal-magnetic circuit breaker for equipment and it is a flange type with a reset button.

Features

  • Reset type
  • Positively trip-free release
  • Different mounting possibilities
  • High dielectric strength

Applications

  • Power tools
  • Uninterruptible power supply
  • Power supplies
  • Household appliances
Technical specifications
Connection faston plug 6.3 x 0.8 mm
Tripping characteristics F
Type of mounting threaded fastening
Actuator push button
Rated voltage (AC) 240 V
Rated voltage (DC) 28 V
Rated current 600 mA
Pin number 1 pole
Degree of protection (IP) IP40
Logistics
Country of origin CZ
Customs tariff number 85362010
MSL MSL 1
Original Packaging Carton with 20 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes