4410.0413 | SCHURTER

Circuit breaker, 1 pole, T characteristic, 3.5 A, 28 V (DC), 240 V (AC), faston plug 6.3 x 0.8 mm, threaded fastening, IP40, 4410.0413

Order No.: 59P6482
EAN: 4099889140132
MPN:
4410.0413
TMT12-211-3.5
Series: TM12-211
4410.0413 SCHURTER Device Circuit Breakers
Image may differ
Unit Price (€ / pc.)
28.9884 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
28.99 € *
Price list
Quantity
Price per unit*
1 pcs.
28.9884 €
10 pcs.
26.9654 €
25 pcs.
25.0733 €
50 pcs.
22.8242 €
*incl. VAT plus shipping costs
**Subject to prior sale

Thermal circuit breaker, 4410.0413, SCHURTER

The 4410.0413 is a thermal-magnetic circuit breaker for equipment and it is a threaded neck type with a reset button.

Features

  • Reset type
  • Positively trip-free release
  • Different mounting possibilities
  • High dielectric strength

Applications

  • Power tools
  • Uninterruptible power supply
  • Power supplies
  • Household appliances
Technical specifications
Anschluss Flachstecker 6,3 x 0,8 mm
Auslösecharakteristik T
Befestigungsart Gewindebefestigung
Betätiger Druckknopf
Nennspannung (AC) 240 V
Nennspannung (DC) 28 V
Nennstrom 3.5 A
Polzahl 1-polig
Schutzart (IP) IP40
Logistics
Ursprungsland CZ
Zolltarifnummer 85362010
MSL MSL 1
Originalverpackung Karton mit 20 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes