4410.0422 | SCHURTER

Circuit breaker, 1 pole, F characteristic, 5 A, 28 V (DC), 240 V (AC), faston plug 6.3 x 0.8 mm, threaded fastening, IP40, 4410.0422

Order No.: 59P6491
EAN: 4099889140224
MPN:
4410.0422
TMF12-221-5
Series: TM12-221
4410.0422 SCHURTER Device Circuit Breakers
Image may differ
Unit Price (€ / pc.)
27.9888 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
27.99 € *
Price list
Quantity
Price per unit*
1 pcs.
27.9888 €
10 pcs.
26.0253 €
25 pcs.
24.2046 €
50 pcs.
22.2649 €
*incl. VAT plus shipping costs
**Subject to prior sale

Thermal circuit breaker, 4410.0422, SCHURTER

The 4410.0422 is a thermal-magnetic circuit breaker for equipment and it is a threaded neck type with a reset button.

Features

  • Reset type
  • Positively trip-free release
  • Different mounting possibilities
  • High dielectric strength

Applications

  • Power tools
  • Uninterruptible power supply
  • Power supplies
  • Household appliances
Technical specifications
Anschluss Flachstecker 6,3 x 0,8 mm
Auslösecharakteristik F
Befestigungsart Gewindebefestigung
Betätiger Druckknopf
Nennspannung (AC) 240 V
Nennspannung (DC) 28 V
Nennstrom 5 A
Polzahl 1-polig
Schutzart (IP) IP40
Logistics
Ursprungsland CZ
Zolltarifnummer 85362010
MSL MSL 1
Originalverpackung Karton mit 20 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes