4410.0492 | SCHURTER

Circuit breaker, 1 pole, F characteristic, 16 A, 28 V (DC), 240 V (AC), faston plug 6.3 x 0.8 mm, threaded fastening, IP40, 4410.0492

Order No.: 59P6509
EAN: 4099889140408
MPN:
4410.0492
TMF12-211S-16
Series: TM12-211
4410.0492 SCHURTER Device Circuit Breakers
Image may differ
Unit Price (€ / pc.)
40.0435 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
40.04 € *
Price list
Quantity
Price per unit*
1 pcs.
40.0435 €
10 pcs.
36.8424 €
25 pcs.
33.8912 €
50 pcs.
30.8448 €
*incl. VAT plus shipping costs
**Subject to prior sale

Thermal circuit breaker, 4410.0492, SCHURTER

The 4410.0492 is a thermal-magnetic circuit breaker for equipment and it is a flange type with a reset button.

Features

  • Reset type
  • Positively trip-free release
  • Different mounting possibilities
  • High dielectric strength

Applications

  • Power tools
  • Uninterruptible power supply
  • Power supplies
  • Household appliances
Technical specifications
Connection Flachstecker 6,3 x 0,8 mm
Tripping characteristics F
Type of mounting Gewindebefestigung
Actuator Druckknopf
Rated voltage (AC) 240 V
Rated voltage (DC) 28 V
Rated current 16 A
Pin number 1-polig
Product type Schutzschalter
Degree of protection (IP) IP40
Logistics
Country of origin CZ
Customs tariff number 85362010
MSL MSL 1
Original Packaging Karton mit 20 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes