4410.0547 | SCHURTER

Circuit breaker, 1 pole, T characteristic, 15 A, 28 V (DC), 240 V (AC), faston plug 6.3 x 0.8 mm, mounting flange, IP40, 4410.0547

Order No.: 59P6517
EAN: 4099889140484
MPN:
4410.0547
TMT12-111R-15
Series: TM12-111
4410.0547 SCHURTER Device Circuit Breakers
Image may differ
Unit Price (€ / pc.)
28.2744 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
28.27 € *
Price list
Quantity
Price per unit*
1 pcs.
28.2744 €
10 pcs.
26.2990 €
25 pcs.
24.4545 €
50 pcs.
22.4910 €
*incl. VAT plus shipping costs
**Subject to prior sale

Thermal circuit breaker, 4410.0547, SCHURTER

The 4410.0547 is a thermal-magnetic circuit breaker for equipment and it is a flange type with a reset button.

Features

  • Reset type
  • Positively trip-free release
  • Different mounting possibilities
  • High dielectric strength

Applications

  • Power tools
  • Uninterruptible power supply
  • Power supplies
  • Household appliances
Technical specifications
Connection Flachstecker 6,3 x 0,8 mm
Tripping characteristics T
Type of mounting Montageflansch
Actuator Druckknopf
Rated voltage (AC) 240 V
Rated voltage (DC) 28 V
Rated current 15 A
Pin number 1-polig
Product type Schutzschalter
Degree of protection (IP) IP40
Logistics
Country of origin CZ
Customs tariff number 85362010
MSL MSL 1
Original Packaging Karton mit 20 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes