4410.0782 | SCHURTER

Circuit breaker, 1 pole, T characteristic, 2 A, 28 V (DC), 240 V (AC), faston plug 6.3 x 0.8 mm, threaded fastening, IP40, 4410.0782

Order No.: 59P6558
EAN: 4099889140897
MPN:
4410.0782
TMT12-221R-2
Series: TM12-221
4410.0782 SCHURTER Device Circuit Breakers
Image may differ
Unit Price (€ / pc.)
28.2744 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
28.27 € *
Price list
Quantity
Price per unit*
1 pcs.
28.2744 €
10 pcs.
26.2990 €
25 pcs.
24.4545 €
50 pcs.
22.4910 €
*incl. VAT plus shipping costs
**Subject to prior sale

Thermal circuit breaker, 4410.0782, SCHURTER

The 4410.0782 is a thermal-magnetic circuit breaker for equipment and it is a threaded neck type with a manual switch button.

Features

  • Positively trip-free release
  • Shock resistance
  • Different mounting possibilities
  • High dielectric strength

Applications

  • Power tools
  • Uninterruptible power supply
  • Power supplies
  • Household appliances
Technical specifications
Anschluss Flachstecker 6,3 x 0,8 mm
Auslösecharakteristik T
Befestigungsart Gewindebefestigung
Betätiger Druckknopf
Nennspannung (AC) 240 V
Nennspannung (DC) 28 V
Nennstrom 2 A
Polzahl 1-polig
Schutzart (IP) IP40
Logistics
Ursprungsland CZ
Zolltarifnummer 85362010
MSL MSL 1
Originalverpackung Karton mit 20 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes