4410.9010 | SCHURTER
Circuit breaker, 1 pole, T characteristic, 16 A, 28 V (DC), 240 V (AC), faston plug 6.3 x 0.8 mm, panel mounting, IK07, 4410.9010
Unit Price (€ / pc.)
53.5738 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
53.57 € *
Price list
Quantity
Price per unit*
1 pcs.
53.5738 €
2 pcs.
50.8963 €
5 pcs.
47.8380 €
10 pcs.
44.4941 €
*incl. VAT plus shipping costs
**Subject to prior sale
Device circuit breaker, 4410.9010, SCHURTER
The 4410.9010 is an actuator with a mechanical component used to manually switch a circuit breaker on and off.
Features
- Illuminated metal switch
- High dielectric strength
- RoHS compatible
Applications
- Power supplies
- Uninterruptible power supply
- Power tools
- Household appliances
Technical specifications
Connection | Flachstecker 6,3 x 0,8 mm | |
Tripping characteristics | T | |
Type of mounting | Panelmontage | |
Actuator | Druckknopf | |
Rated voltage (AC) | 240 V | |
Rated voltage (DC) | 28 V | |
Rated current | 16 A | |
Pin number | 1-polig | |
Product type | Schutzschalter | |
Degree of protection (IP) | IK07 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85362010 |
MSL | MSL 1 |
Original Packaging | Karton mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |