4411.0043 | SCHURTER
Circuit breaker, 1 pole, T characteristic, 15 A, 28 V (DC), 240 V (AC), screw connection, threaded fastening, IP40, 4411.0043
Unit Price (€ / pc.)
14.4228 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Thermal circuit breaker, 4411.0043, SCHURTER
The 4411.0043 is a thermal-magnetic circuit breaker for equipment and it is a threaded neck type with a reset button.
Features
- Compact design
- Positively trip-free release
- Different mounting possibilities
- High dielectric strength
Applications
- Power tools
- Household equipment
- Power supplies and chargers
- Industrial appliances
Technical specifications
Anschluss | Schraubanschluss | |
Auslösecharakteristik | T | |
Befestigungsart | Gewindebefestigung | |
Betätiger | Druckknopf | |
Nennspannung (AC) | 240 V | |
Nennspannung (DC) | 28 V | |
Nennstrom | 15 A | |
Polzahl | 1-polig | |
Schutzart (IP) | IP40 |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 85362010 |
MSL | MSL 1 |
Originalverpackung | Karton mit 20 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |