4411.0059 | SCHURTER
Circuit breaker, 1 pole, T characteristic, 1 A, 28 V (DC), 240 V (AC), faston plug 6.3 x 0.8 mm, snap-in, IP40, 4411.0059
Unit Price (€ / pc.)
11.5311 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Device circuit breaker, 4411.0059, SCHURTER
The 4411.0059 is a thermal circuit breaker for equipment (CBE) and is particularly suitable for protection of motors and transformers against current overload.
Features
- Wide current range
- High breaking capacity
- Compact design
- Positively trip-free release
- Different mounting possibilities
- High dielectric strength
Applications
- Power supplies
- Uninterruptible power supply
- Power tools
- Household appliances
Technical specifications
Anschluss | Flachstecker 6,3 x 0,8 mm | |
Auslösecharakteristik | T | |
Befestigungsart | Snap-in | |
Betätiger | Druckknopf | |
Nennspannung (AC) | 240 V | |
Nennspannung (DC) | 28 V | |
Nennstrom | 1 A | |
Polzahl | 1-polig | |
Schutzart (IP) | IP40 |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 85362010 |
MSL | MSL 1 |
Originalverpackung | Karton mit 20 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |