4411.0067 | SCHURTER

Circuit breaker, 1 pole, T characteristic, 30 A, 28 V (DC), 240 V (AC), screw connection, threaded fastening, IP40, 4411.0067

Order No.: 59P6614
EAN: 4099889141412
MPN:
4411.0067
T13-212-30
Series: T13-212
SCHURTER
4411.0067 SCHURTER Device Circuit Breakers
Image may differ
Unit Price (€ / pc.)
14.4228 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
14.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.4228 €

Thermal circuit breaker, 4411.0067, SCHURTER

The 4411.0067 is a thermal-magnetic circuit breaker for equipment and it is a threaded neck type with a reset button.

Features

  • Compact design
  • Positively trip-free release
  • Different mounting possibilities
  • High dielectric strength

Applications

  • Power tools
  • Household equipment
  • Power supplies and chargers
  • Industrial appliances
Technical specifications
Anschluss Schraubanschluss
Auslösecharakteristik T
Befestigungsart Gewindebefestigung
Betätiger Druckknopf
Nennspannung (AC) 240 V
Nennspannung (DC) 28 V
Nennstrom 30 A
Polzahl 1-polig
Schutzart (IP) IP40
Logistics
Ursprungsland CZ
Zolltarifnummer 85362010
MSL MSL 1
Originalverpackung Karton mit 20 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes