4411.0069 | SCHURTER
Circuit breaker, 1 pole, T characteristic, 25 A, 28 V (DC), 240 V (AC), screw connection, threaded fastening, IP40, 4411.0069
Unit Price (€ / pc.)
14.4228 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Thermal circuit breaker, 4411.0069, SCHURTER
The 4411.0069 is a thermal-magnetic circuit breaker for equipment and it is a threaded neck type with a reset button.
Features
- Compact design
- Positively trip-free release
- Different mounting possibilities
- High dielectric strength
Applications
- Power tools
- Household equipment
- Power supplies and chargers
- Industrial appliances
Technical specifications
Connection | Schraubanschluss | |
Tripping characteristics | T | |
Type of mounting | Gewindebefestigung | |
Actuator | Druckknopf | |
Rated voltage (AC) | 240 V | |
Rated voltage (DC) | 28 V | |
Rated current | 25 A | |
Pin number | 1-polig | |
Product type | Schutzschalter | |
Degree of protection (IP) | IP40 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85362010 |
MSL | MSL 1 |
Original Packaging | Karton mit 20 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |