4411.0094 | SCHURTER
Circuit breaker, 1 pole, T characteristic, 2 A, 28 V (DC), 240 V (AC), faston plug 6.3 x 0.8 mm, snap-in, IP40, 4411.0094
Unit Price (€ / pc.)
11.5311 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Device circuit breaker, 4411.0094, SCHURTER
The 4411.0094 is a thermal circuit breaker for equipment (CBE) and is particularly suitable for protection of motors and transformers against current overload.
Features
- Wide current range
- High breaking capacity
- Compact design
- Positively trip-free release
- Different mounting possibilities
- High dielectric strength
Applications
- Power supplies
- Uninterruptible power supply
- Power tools
- Household appliances
Technical specifications
Connection | Flachstecker 6,3 x 0,8 mm | |
Tripping characteristics | T | |
Type of mounting | Snap-in | |
Actuator | Druckknopf | |
Rated voltage (AC) | 240 V | |
Rated voltage (DC) | 28 V | |
Rated current | 2 A | |
Pin number | 1-polig | |
Product type | Schutzschalter | |
Degree of protection (IP) | IP40 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85362010 |
MSL | MSL 1 |
Original Packaging | Karton mit 20 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |