4411.0099 | SCHURTER

Circuit breaker, 1 pole, T characteristic, 12 A, 28 V (DC), 240 V (AC), screw connection, threaded fastening, IP40, 4411.0099

Order No.: 59P6633
EAN: 4099889141597
MPN:
4411.0099
T13-212-12
Series: T13-212
SCHURTER
4411.0099 SCHURTER Device Circuit Breakers
Image may differ
Unit Price (€ / pc.)
14.4228 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
14.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.4228 €

Thermal circuit breaker, 4411.0099, SCHURTER

The 4411.0099 is a thermal-magnetic circuit breaker for equipment and it is a threaded neck type with a reset button.

Features

  • Compact design
  • Positively trip-free release
  • Different mounting possibilities
  • High dielectric strength

Applications

  • Power tools
  • Household equipment
  • Power supplies and chargers
  • Industrial appliances
Technical specifications
Connection screw connection
Tripping characteristics T
Type of mounting threaded fastening
Actuator push button
Rated voltage (AC) 240 V
Rated voltage (DC) 28 V
Rated current 12 A
Pin number 1 pole
Degree of protection (IP) IP40
Logistics
Country of origin CZ
Customs tariff number 85362010
MSL MSL 1
Original Packaging Carton with 20 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes