4411.0144 | SCHURTER

Circuit breaker, 1 pole, T characteristic, 10 A, 28 V (DC), 240 V (AC), faston plug 6.3 x 0.8 mm, snap-in, IP40, 4411.0144

Order No.: 59P6649
EAN: 4099889141740
MPN:
4411.0144
T13-611-10
Series: T13-611
4411.0144 SCHURTER Device Circuit Breakers
Image may differ
Unit Price (€ / pc.)
11.5311 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
11.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.5311 €

Device circuit breaker, 4411.0144, SCHURTER

The 4411.0144 is a thermal circuit breaker for equipment (CBE) and is particularly suitable for protection of motors and transformers against current overload.

Features

  • Wide current range
  • High breaking capacity
  • Compact design
  • Positively trip-free release
  • Different mounting possibilities
  • High dielectric strength

Applications

  • Power supplies
  • Uninterruptible power supply
  • Power tools
  • Household appliances
Technical specifications
Connection Flachstecker 6,3 x 0,8 mm
Tripping characteristics T
Type of mounting Snap-in
Actuator Druckknopf
Rated voltage (AC) 240 V
Rated voltage (DC) 28 V
Rated current 10 A
Pin number 1-polig
Product type Schutzschalter
Degree of protection (IP) IP40
Logistics
Country of origin CZ
Customs tariff number 85362010
MSL MSL 1
Original Packaging Karton mit 20 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes