4411.0230 | SCHURTER

Circuit breaker, 1 pole, T characteristic, 200 mA, 28 V (DC), 240 V (AC), faston plug 6.3 x 0.8 mm, snap-in, IP40, 4411.0230

Order No.: 59P6664
EAN: 4099889141887
MPN:
4411.0230
T13-671R-0.2
Series: T13-671
SCHURTER
4411.0230 SCHURTER Device Circuit Breakers
Image may differ
Unit Price (€ / pc.)
12.138 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
12.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.138 €

Device circuit breaker, 4411.0230, SCHURTER

The 4411.0230 is a thermal circuit breaker for equipment (CBE) and is particularly suitable for protection of motors and transformers against current overload.

Features

  • Wide current range
  • High breaking capacity
  • Compact design
  • Positively trip-free release
  • Different mounting possibilities
  • High dielectric strength

Applications

  • Power supplies
  • Uninterruptible power supply
  • Power tools
  • Household appliances
Technical specifications
Anschluss Flachstecker 6,3 x 0,8 mm
Auslösecharakteristik T
Befestigungsart Snap-in
Betätiger Druckknopf
Nennspannung (AC) 240 V
Nennspannung (DC) 28 V
Nennstrom 200 mA
Polzahl 1-polig
Schutzart (IP) IP40
Logistics
Ursprungsland CZ
Zolltarifnummer 85362010
MSL MSL 1
Originalverpackung Karton mit 20 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes