0909.0001 | SCHURTER

Distribution strip, 2-fold F, snap-in, solder connection, black, 0909.0001

Order No.: 41F1970
EAN: 4099889863819
MPN:
0909.0001
Series: 0909
0909.0001 SCHURTER Device Connectors Image 1
0909.0001 SCHURTER Device Connectors Image 2
Image may differ
Unit Price (€ / pc.)
4.7362 € *
Available: 250 pcs.
Leadtime: 6 Weeks **
Total Price:
4.74 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7362 €
10 pcs.
4.1531 €
100 pcs.
3.6533 €
250 pcs.
3.5105 €
1000 pcs.
3.2963 €
*incl. VAT plus shipping costs
**Subject to prior sale

IEC appliance outlet strips, type Schurter 0909.

Compliant with IEC/EN 60320-2-2, for snap on mounting from the front; Housing material: thermoplastic, UL 94 V-0, black, 2-pole + ground contact, 10 A/250 VAC (UL/CSA 15 A/250 VAC). Connections: solder terminals. Degree of protection (IEC 60529): IP 30. Operating temperatures: –25 to +70 °C. Certifications: VDE, UL.

Technical attributes (type, number of panel inlets, dimensions L1/L2): 0909.0001, 2 appliance outlets, L1 51.2/L2 48.3 mm

Technical specifications
Connection Lötanschluss
Version Verteilerleiste, 2-fach
Design gerade
Colour schwarz
IEC designation F
Assembly Snap-in
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 10 A
Rated current UL/CSA 15 A
Line filter present No
Switch illuminated No
Power switch available No
Panel thickness 1.5 mm
Fuse holder present No
Pin temperature 70 °C
Type of locking Nein
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes