0909.0031 | SCHURTER
Distribution strip, 5-fold F, snap-in, solder connection, black, 0909.0031
Unit Price (€ / pc.)
9.1749 € *
Available: 14 pcs.
Leadtime: 6 Weeks **
Total Price:
9.17 € *
Price list
Quantity
Price per unit*
1 pcs.
9.1749 €
10 pcs.
8.3538 €
50 pcs.
7.6874 €
100 pcs.
6.9139 €
*incl. VAT plus shipping costs
**Subject to prior sale
IEC appliance outlet strips, type Schurter 0909.
Compliant with IEC/EN 60320-2-2, for snap on mounting from the front; Housing material: thermoplastic, UL 94 V-0, black, 2-pole + ground contact, 10 A/250 VAC (UL/CSA 15 A/250 VAC). Connections: solder terminals. Degree of protection (IEC 60529): IP 30. Operating temperatures: –25 to +70 °C. Certifications: VDE, UL.
Technical attributes (type, number of panel inlets, dimensions L1/L2): 0909.0031, 5 appliance outlets, L1 123.2/L2 120.3 mm
Technical specifications
Connection | Lötanschluss | |
Version | Verteilerleiste, 5-fach | |
Design | gerade | |
Colour | schwarz | |
IEC designation | F | |
Assembly | Snap-in | |
Rated voltage IEC | 250 V | |
Rated voltage UL/CSA | 250 V | |
Rated current IEC | 10 A | |
Rated current UL/CSA | 15 A | |
Line filter present | No | |
Switch illuminated | No | |
Power switch available | No | |
Panel thickness | 1.5 mm | |
Fuse holder present | No | |
Pin temperature | 70 °C | |
Type of locking | Nein |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |