3-100-765 | SCHURTER

Combination element C20, 2 pole, Snap-in mounting, plug-in connection, black, 3-100-765

Order No.: 59P0200
EAN: 4099891582371
MPN:
3-100-765
6136-C2F3F100C0-000-1113-1000
Series: 6136
SCHURTER
3-100-765 SCHURTER Device Connectors Image 1
3-100-765 SCHURTER Device Connectors Image 2
Image may differ
Unit Price (€ / pc.)
19.6945 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
19.69 € *
Price list
Quantity
Price per unit*
1 pcs.
19.6945 €
10 pcs.
18.1118 €
50 pcs.
16.8504 €
100 pcs.
15.3272 €
*incl. VAT plus shipping costs
**Subject to prior sale

IEC plug C20, 3-100-765, SCHURTER

Features

  • Unwired
  • Snap-in version front side
  • Protection class I
  • Circuit breaker type TA35

Applications

  • Suitable for use in equipment
  • Suitable for appliances with protection class I
Technical specifications
Connection plug-in connection
Version Combination element
Design straight
Swich colour red/transparent
Colour black
IEC designation C20
Assembly Snap-in mounting
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 16 A
Rated current UL/CSA 20 A
Line filter present No
Switch illuminated Yes
Power switch available Yes
Panel thickness 2 mm
Number of poles switch 1 pole
Pin number 2 pole
Fuse holder present No
Pin temperature 70 °C
Type of locking No
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes