3-101-150 | SCHURTER
Panel plug C8, 2 pole, insert mounting, solder connection, white, 3-101-150
Order No.: 59P0961
EAN: 4099891585242
MPN:
3-101-150
2572-X-1100-D-500A-00
This item is no longer available.
As an alternative, we recommend the following item:
Panel plug C8, 2 pole, snap-in, solder connection, black, 4300.0102
Order No.: 59P9701
Manufacturer: SCHURTER
per pc. 0.6902 € *
IEC appliance inlet C8, 3-101-150, SCHURTER
IEC appliance inlet C8, Insert mounting, Pin temperature 70 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel plug | |
| Pin number | 2 pole | |
| IEC designation | C8 | |
| Colour | white | |
| Connection | solder connection | |
| Assembly | insert mounting | |
| Design | straight | |
| Power switch available | No | |
| Switch illuminated | No | |
| Fuse holder present | No | |
| Line filter present | No | |
| Type of locking | No | |
| Rated voltage IEC | 250 V | |
| Rated voltage UL/CSA | 125 V | |
| Rated current IEC | 2.5 A | |
| Rated current UL/CSA | 7 A | |
| Pin temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |