3-101-785 | SCHURTER
Outlet standard sheet 1, 3 pole, snap-in, plug-in connection, black, 3-101-785
Unit Price (€ / pc.)
2.38 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Plug, 3-101-785, SCHURTER
IEC Socket-outlet 400 VDC, Snap-in mounting, Front side, Quick-connect terminals.
Features
- Panel mountable
- Housing material: Thermoplastic, UL 94V-0
- Protection class: 1
Technical specifications
Connection | plug-in connection | |
Version | socket | |
Design | straight | |
Colour | black | |
IEC designation | standard sheet 1 | |
Assembly | snap-in | |
Rated voltage IEC | 400 V | |
Rated voltage UL/CSA | 400 V | |
Rated current IEC | 6 A | |
Rated current UL/CSA | 6 A | |
Line filter present | No | |
Switch illuminated | No | |
Power switch available | No | |
Panel thickness | 1.5 mm | |
Pin number | 3 pole | |
Fuse holder present | No | |
Pin temperature | 105 °C | |
Type of locking | No |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Original Packaging | Carton with 50 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |