3-101-786 | SCHURTER
Plug standard sheet 2, 3 pole, cable assembly, screw connection, 1.5 mm², black, 3-101-786
Unit Price (€ / pc.)
8.7465 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
8.75 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7465 €
10 pcs.
7.9611 €
50 pcs.
7.1638 €
100 pcs.
6.4498 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug, 3-101-786, SCHURTER
IEC Plug 400 VDC, Rewireable, Straight, max. Cable diameter 9.2 mm.
Features
- Housing material: Thermoplastic, UL 94V-0
- Protection class: 1
Technical specifications
Connection | Schraubanschluss | |
Version | Stecker | |
Design | gerade | |
Colour | schwarz | |
IEC designation | Standard Sheet 2 | |
Cable diameter | 9,2 mm | |
Cable cross-section | 1,5 mm² | |
Assembly | Kabelmontage | |
Rated voltage IEC | 400 V | |
Rated voltage UL/CSA | 400 V | |
Rated current IEC | 6 A | |
Rated current UL/CSA | 6 A | |
Line filter present | No | |
Switch illuminated | No | |
Power switch available | No | |
Pin number | 3-polig | |
Fuse holder present | No | |
Pin temperature | 105 °C |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Original Packaging | Karton mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |