3-103-835 | SCHURTER

Distribution strip, 2-fold F, snap-in, plug-in connection, black, 3-103-835

Order No.: 41F1031
EAN: 4099889861556
MPN:
3-103-835
Series: 4751
3-103-835 SCHURTER Device Connectors
Image may differ
Unit Price (€ / pc.)
3.6057 € *
Available: 180 pcs.
Leadtime: 21 Weeks **
Total Price:
3.61 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6057 €
10 pcs.
3.2487 €
50 pcs.
2.9512 €
100 pcs.
2.6656 €
*incl. VAT plus shipping costs
**Subject to prior sale

Strip block, 3-103-835, SCHURTER

Strip block for Snap-in mounting with up to 6 IEC Appliance Outlets F.

Features

  • Compact design
  • Compact solution for intelligent PDU applications
  • Suitable for use in equipment
Technical specifications
Connection Steckanschluss
Version Verteilerleiste, 2-fach
Design gerade
Colour schwarz
IEC designation F
Assembly Snap-in
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 10 A
Rated current UL/CSA 15 A
Line filter present No
Switch illuminated No
Power switch available No
Panel thickness 1.5 mm
Fuse holder present No
Pin temperature 70 °C
Type of locking Nein
Logistics
Country of origin IN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes