3-103-841 | SCHURTER
Distribution strip, 4-fold F, snap-in, plug-in connection, white, 3-103-841
Unit Price (€ / pc.)
6.1166 € *
Available: 0 pcs.
Leadtime: 40 Weeks **
Total Price:
6.12 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1166 €
10 pcs.
5.5097 €
50 pcs.
5.0099 €
100 pcs.
4.5101 €
*incl. VAT plus shipping costs
**Subject to prior sale
Strip block, 3-103-841, SCHURTER
Strip block for Snap-in mounting with up to 6 IEC Appliance Outlets F.
Features
- Compact design
- Compact solution for intelligent PDU applications
- Suitable for use in equipment
Technical specifications
Connection | Steckanschluss | |
Version | Verteilerleiste, 4-fach | |
Design | gerade | |
Colour | weiß | |
IEC designation | F | |
Assembly | Snap-in | |
Rated voltage IEC | 250 V | |
Rated voltage UL/CSA | 250 V | |
Rated current IEC | 10 A | |
Rated current UL/CSA | 15 A | |
Line filter present | No | |
Switch illuminated | No | |
Power switch available | No | |
Panel thickness | 1.5 mm | |
Fuse holder present | No | |
Pin temperature | 70 °C | |
Type of locking | Nein |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |