3-104-044 | SCHURTER

Outlet standard sheet 1, 3 pole, snap-in, plug-in connection, black, 3-104-044

Order No.: 41F1046
EAN: 4099889861709
MPN:
3-104-044
Series: GS21
3-104-044 SCHURTER Device Connectors
Image may differ
Unit Price (€ / pc.)
2.38 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Total Price:
2.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.38 €

Plug, 3-104-044, SCHURTER

IEC Socket-outlet 400 VDC, Snap-in mounting, Front side, Quick-connect terminals.

Features

  • Panel mountable
  • Housing material: Thermoplastic, UL 94V-0
  • Protection class: 1
Technical specifications
Connection Steckanschluss
Version Buchse
Design gerade
Colour schwarz
IEC designation Standard Sheet 1
Assembly Snap-in
Rated voltage IEC 400 V
Rated voltage UL/CSA 400 V
Rated current IEC 8.8 A
Rated current UL/CSA 8.8 A
Line filter present No
Switch illuminated No
Power switch available No
Panel thickness 2 mm
Pin number 3-polig
Fuse holder present No
Pin temperature 105 °C
Type of locking Nein
Logistics
Country of origin CN
Customs tariff number 85366990
Original Packaging Karton mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes