3-104-046 | SCHURTER

Outlet standard sheet 1, 3 pole, snap-in, PCB connection, black, 3-104-046

Order No.: 41F1042
EAN: 4099889861662
MPN:
3-104-046
Series: GS21
SCHURTER
3-104-046 SCHURTER Device Connectors
Image may differ
Unit Price (€ / pc.)
2.38 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
2.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.38 €

Plug, 3-104-046, SCHURTER

IEC Socket-outlet 400 VDC, Snap-in mounting, Front side, PCB-terminals.

Features

  • Panel mountable
  • Housing material: Thermoplastic, UL 94V-0
  • Protection class: 1
Technical specifications
Connection PCB connection
Version socket
Design straight
Colour black
IEC designation standard sheet 1
Assembly snap-in
Rated voltage IEC 400 V
Rated voltage UL/CSA 400 V
Rated current IEC 8.8 A
Rated current UL/CSA 8.8 A
Line filter present No
Switch illuminated No
Power switch available No
Panel thickness 2 mm
Pin number 3 pole
Fuse holder present No
Pin temperature 105 °C
Type of locking No
Logistics
Country of origin CN
Customs tariff number 85366990
Original Packaging Carton with 50 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes