3-104-048 | SCHURTER
Outlet standard sheet 1, 3 pole, snap-in, PCB connection, black, 3-104-048
Unit Price (€ / pc.)
2.38 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Plug, 3-104-048, SCHURTER
Plug for PCBs, angled, 2-pole, Code B, pink.
Features
- Protected against mismating
- Overvoltage category: III
- Pollution degree: 3
- Flammability class per UL94: V0
Technical specifications
Connection | Leiterplattenanschluss | |
Version | Buchse | |
Design | gerade | |
Colour | schwarz | |
IEC designation | Standard Sheet 1 | |
Assembly | Snap-in | |
Rated voltage IEC | 400 V | |
Rated voltage UL/CSA | 400 V | |
Rated current IEC | 8.8 A | |
Rated current UL/CSA | 8.8 A | |
Line filter present | No | |
Switch illuminated | No | |
Power switch available | No | |
Panel thickness | 2 mm | |
Pin number | 3-polig | |
Fuse holder present | No | |
Pin temperature | 105 °C | |
Type of locking | Nein |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Original Packaging | Karton mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |