3-104-399 | SCHURTER

3-fold socket F, snap-in, solder connection, black, 3-104-399

Order No.: 41F2002
EAN: 4099891580452
MPN:
3-104-399
4750-01000-33001-00
Series: 4750
3-104-399 SCHURTER Device Connectors Image 1
3-104-399 SCHURTER Device Connectors Image 2
3-104-399 SCHURTER Device Connectors Image 3
3-104-399 SCHURTER Device Connectors Image 4
Image may differ
Unit Price (€ / pc.)
4.4387 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
4.44 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4387 €
10 pcs.
3.9865 €
50 pcs.
3.6295 €
100 pcs.
3.2725 €
*incl. VAT plus shipping costs
**Subject to prior sale

Distribution unit, 3-104-399, Schurter

Strip block for snap-in mounting with 3 IEC appliance outlets F

Features

  • Snap-in, front side
  • Pre-assembled light pipe for status indication
  • Compact solution for intelligent PDU applications
  • Cord retention for cordsets with V-lock/Twylock/P-lock
Technical specifications
Connection Lötanschluss
Version 3-fach Buchse
Design gerade
Colour schwarz
IEC designation F
Assembly Snap-in
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 10 A
Rated current UL/CSA 15 A
Line filter present No
Switch illuminated No
Power switch available No
Panel thickness 1.7 mm
Fuse holder present No
Pin temperature 70 °C
Type of locking Nein
Logistics
Country of origin IN
Customs tariff number 85366990
Original Packaging Karton mit 80 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes