3-109-087 | SCHURTER
Appliance inlet C19, cable assembly, screw connection, 1.5 mm², black, 3-109-087
Unit Price (€ / pc.)
8.2229 € *
Available: 77 pcs.
Leadtime: 16 Weeks **
Total Price:
8.22 € *
Price list
Quantity
Price per unit*
1 pcs.
8.2229 €
10 pcs.
7.5684 €
50 pcs.
6.8901 €
100 pcs.
6.1999 €
*incl. VAT plus shipping costs
**Subject to prior sale
IEC jack C19, 3-109-087, SCHURTER
Features
- Cord connector straight
- Rewireable cable assembly
- Protection class I
- Pin temperature 70 °C
- Max. wire size 1.5 mm² / 14 AWG
Applications
- Suitable for use in equipment
- Suitable for appliances with protection class I
Technical specifications
Connection | Schraubanschluss | |
Version | Kupplung | |
Design | gerade | |
Colour | schwarz | |
IEC designation | C19 | |
Cable diameter | 10 mm | |
Cable cross-section | 1,5 mm² | |
Assembly | Kabelmontage | |
Rated voltage IEC | 250 V | |
Rated voltage UL/CSA | 250 V | |
Rated current IEC | 16 A | |
Rated current UL/CSA | 20 A | |
Line filter present | No | |
Switch illuminated | No | |
Power switch available | No | |
Fuse holder present | No | |
Pin temperature | 70 °C | |
Type of locking | Nein |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |