3-109-120 | SCHURTER
Combination element C20, 2 pole, Snap-in mounting, plug-in connection, black, 3-109-120
Unit Price (€ / pc.)
21.0987 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
21.10 € *
Price list
Quantity
Price per unit*
1 pcs.
21.0987 €
10 pcs.
19.4089 €
50 pcs.
18.0523 €
100 pcs.
16.4220 €
*incl. VAT plus shipping costs
**Subject to prior sale
IEC plug C20, 3-109-120, SCHURTER
Features
- Unwired
- Snap-in version front side
- Protection class I
- Circuit breaker type TA35
Applications
- Suitable for use in equipment
- Suitable for appliances with protection class I
Technical specifications
Connection | plug-in connection | |
Version | Combination element | |
Design | straight | |
Swich colour | green/transparent | |
Colour | black | |
IEC designation | C20 | |
Assembly | Snap-in mounting | |
Rated voltage IEC | 250 V | |
Rated voltage UL/CSA | 250 V | |
Rated current IEC | 16 A | |
Rated current UL/CSA | 20 A | |
Line filter present | No | |
Switch illuminated | Yes | |
Power switch available | Yes | |
Panel thickness | 2 mm | |
Number of poles switch | 1 pole | |
Pin number | 2 pole | |
Fuse holder present | No | |
Pin temperature | 70 °C | |
Type of locking | No |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |