3-110-013 | SCHURTER

Built-in appliance socket J, 3 pole, snap-in, IDC connection, 2.5 mm², black, 3-110-013

Order No.: 41F1002
EAN: 4099889861396
MPN:
3-110-013
Series: 4710-5
3-110-013 SCHURTER Device Connectors
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:

Plug, 3-110-013, SCHURTER

IEC Appliance outlet J, Snap-in mounting, Front side, IDC terminals, integrated light pipes.

Features

  • Live contact as PCB-terminals
  • Protection cover can be used as wire press
  • Protection class: 1
  • Housing material: Thermoplastic, black, UL 94V-0
  • Allows wiring of multiple terminals at once
Technical specifications
Connection Schneidklemmanschluss
Version Buchse
Colour schwarz
IEC designation J
Cable cross-section 2,5 mm²
Assembly Snap-in
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 16 A
Rated current UL/CSA 20 A
Switch illuminated No
Power switch available No
Panel thickness 2 mm
Pin number 3-polig
Fuse holder present No
Pin temperature 70 °C
Type of locking Nein
Logistics
Country of origin IN
Customs tariff number 85366990
Original Packaging Karton mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement