3-110-014 | SCHURTER
Built-in appliance socket J, 3 pole, snap-in, IDC connection, 4.0 mm², black, 3-110-014
This item is no longer available.
As an alternative, we recommend the following item:

Built-in appliance socket J, 3 pole, snap-in, IDC connection, 2.5 mm², black, 4710.6014
Order No.: 59P6696
Manufacturer: SCHURTER
per pc. 2.1896 € *
Plug, 3-110-014, SCHURTER
IEC Appliance outlet J, Snap-in mounting, Front side, IDC terminals, integrated light pipes.
Features
- Live contact as PCB-terminals
- Protection cover can be used as wire press
- Protection class: 1
- Housing material: Thermoplastic, black, UL 94V-0
- Allows wiring of multiple terminals at once
Technical specifications
Connection | Schneidklemmanschluss | |
Version | Buchse | |
Colour | schwarz | |
IEC designation | J | |
Cable cross-section | 4,0 mm² | |
Assembly | Snap-in | |
Rated voltage IEC | 250 V | |
Rated voltage UL/CSA | 250 V | |
Rated current IEC | 16 A | |
Rated current UL/CSA | 20 A | |
Switch illuminated | No | |
Power switch available | No | |
Panel thickness | 2 mm | |
Pin number | 3-polig | |
Fuse holder present | No | |
Pin temperature | 70 °C | |
Type of locking | Nein |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85366990 |
Original Packaging | Karton mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |