3-122-074 | SCHURTER
Appliance inlet C13, 3 pole, cable assembly, screw connection, 1.5 mm², black, 3-122-074
Unit Price (€ / pc.)
5.5692 € *
Available: 100 pcs.
Leadtime: 9 Weeks **
Total Price:
5.57 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5692 €
10 pcs.
4.8909 €
100 pcs.
4.3078 €
200 pcs.
4.1174 €
1000 pcs.
3.7842 €
*incl. VAT plus shipping costs
**Subject to prior sale
Jack, 3-122-074, SCHURTER
IEC Connector C13, Rewireable, Straight.
Features
- Cord connector
- With V-Lock interlocking system
- Housing material: Thermoplastic, UL 94V-0
- Protection class: 1
Technical specifications
Connection | Schraubanschluss | |
Version | Kupplung | |
Design | gerade | |
Colour | schwarz | |
IEC designation | C13 | |
Cable diameter | 10 mm | |
Cable cross-section | 1,5 mm² | |
Assembly | Kabelmontage | |
Rated voltage IEC | 250 V | |
Rated voltage UL/CSA | 250 V | |
Rated current IEC | 10 A | |
Rated current UL/CSA | 15 A | |
Line filter present | No | |
Switch illuminated | No | |
Power switch available | No | |
Pin number | 3-polig | |
Fuse holder present | No | |
Pin temperature | 70 °C | |
Type of locking | Ja |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85366990 |
Original Packaging | Karton mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |