3-124-296 | SCHURTER

2-fold socket F, snap-in, solder connection, black, 3-124-296

Order No.: 41F2009
EAN: 4099891580520
MPN:
3-124-296
4750-02000-23001-00
Series: 4750
3-124-296 SCHURTER Device Connectors Image 1
3-124-296 SCHURTER Device Connectors Image 2
3-124-296 SCHURTER Device Connectors Image 3
3-124-296 SCHURTER Device Connectors Image 4
Image may differ
Unit Price (€ / pc.)
3.2368 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
3.24 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2368 €
10 pcs.
2.9155 €
50 pcs.
2.6537 €
100 pcs.
2.3800 €
*incl. VAT plus shipping costs
**Subject to prior sale

Distribution unit, 3-124-296, Schurter

Strip block for snap-in mounting with 2 IEC appliance outlets F

Features

  • Snap-in, front side  
  • Pre-assembled light pipe for status indication
  • Compact solution for intelligent PDU applications
  • Cord retention for cordsets with V-lock/Twylock/P-lock
Technical specifications
Connection Lötanschluss
Version 2-fach Buchse
Design gerade
Colour schwarz
IEC designation F
Assembly Snap-in
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 10 A
Rated current UL/CSA 15 A
Line filter present No
Switch illuminated No
Power switch available No
Panel thickness 1.5 mm
Fuse holder present No
Pin temperature 70 °C
Type of locking Nein
Logistics
Country of origin IN
Customs tariff number 85366990
Original Packaging Karton mit 120 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes