3-125-296 | SCHURTER
Panel plug C20, 2 pole, screw mounting, plug-in connection, black, 3-125-296
Unit Price (€ / pc.)
32.4156 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
IEC plug C20, 3-125-296, SCHURTER
Features
- Quick connect terminal 6.3 x 0.8 mm
- Protection class I
- With circuit breaker type TA45
Applications
- Suitable for appliances with protection class I
- Suitable for use in equipment
Technical specifications
Connection | Steckanschluss | |
Version | Einbaustecker | |
Swich colour | orange/transparent | |
Colour | schwarz | |
IEC designation | C20 | |
Assembly | Schraubmontage | |
Rated voltage IEC | 250 V | |
Rated voltage UL/CSA | 250 V | |
Rated current IEC | 16 A | |
Rated current UL/CSA | 20 A | |
Line filter present | No | |
Switch illuminated | Yes | |
Power switch available | Yes | |
Number of poles switch | 2-polig | |
Pin number | 2-polig | |
Fuse holder present | No | |
Pin temperature | 70 °C | |
Type of locking | Ja |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |