3-125-790 | SCHURTER

Plug C14, 3 pole, screw mounting, plug-in connector 4.8 x 0.8, white, 3-125-790

Order No.: 41F939
EAN: 4099891581138
MPN:
3-125-790
6061-X-8880-D-140V
Series: 6061
3-125-790 SCHURTER Device Connectors
Image may differ
Unit Price (€ / pc.)
1.6303 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
1.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.6303 €

IEC Appliance Inlet, 3-125-790, SCHURTER

IEC Appliance Inlet C14, Screw-on mounting suitable for appliances with protection class I acc. to IEC 61140 and IP-Protection front side IP20 acc. to IEC 60529.

Technical specifications
Connection Steckanschluss 4,8 x 0,8
Version Stecker
Design gerade
Colour weiß
IEC designation C14
Assembly Schraubmontage
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 10 A
Rated current UL/CSA 15 A
Line filter present No
Switch illuminated No
Power switch available No
Pin number 3-polig
Fuse holder present No
Pin temperature 70 °C
Type of locking Ja
Logistics
Country of origin CZ
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes