3-129-237 | SCHURTER
Combination element C14, 2 pole, Snap-in mounting, plug-in connection, black, 3-129-237
Order No.: 59P0163
EAN: 4099891582005
MPN:
3-129-237
6135-CBDBL150C0-000-C6135-1112-000
Series: 6135
Unit Price (€ / pc.)
18.1356 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
IEC plug C14, 3-129-237, SCHURTER
Features
- Unwired
- Snap-in version front side
- Protection class I
- Circuit breaker type TA35
Applications
- Suitable for use in equipment
- Suitable for appliances with protection class I
Technical specifications
Connection | plug-in connection | |
Version | Combination element | |
Design | straight | |
Swich colour | black | |
Colour | black | |
IEC designation | C14 | |
Assembly | Snap-in mounting | |
Rated voltage IEC | 250 V | |
Rated voltage UL/CSA | 250 V | |
Rated current IEC | 10 A | |
Rated current UL/CSA | 15 A | |
Line filter present | No | |
Switch illuminated | No | |
Power switch available | Yes | |
Panel thickness | 1.5 mm | |
Number of poles switch | 2 pole | |
Pin number | 2 pole | |
Fuse holder present | No | |
Pin temperature | 70 °C | |
Type of locking | No |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |