3-135-157 | SCHURTER
2-fold socket F, snap-in, solder connection, black, 3-135-157
Unit Price (€ / pc.)
4.3435 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
4.34 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3435 €
10 pcs.
3.9032 €
50 pcs.
3.5105 €
100 pcs.
3.1654 €
*incl. VAT plus shipping costs
**Subject to prior sale
Distribution unit, 3-135-157, Schurter
Strip block for snap-in mounting with 2 IEC appliance outlets F
Features
- Snap-in, front side
- Pre-assembled light pipe for status indication
- Compact solution for intelligent PDU applications
- Cord retention for cordsets with V-lock/Twylock/P-lock
Technical specifications
Connection | Lötanschluss | |
Version | 2-fach Buchse | |
Design | gerade | |
Colour | schwarz | |
IEC designation | F | |
Assembly | Snap-in | |
Rated voltage IEC | 250 V | |
Rated voltage UL/CSA | 250 V | |
Rated current IEC | 10 A | |
Rated current UL/CSA | 15 A | |
Line filter present | No | |
Switch illuminated | No | |
Power switch available | No | |
Panel thickness | 1.5 mm | |
Fuse holder present | No | |
Pin temperature | 70 °C | |
Type of locking | Nein |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85366990 |
Original Packaging | Karton mit 120 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |