3-135-582 | SCHURTER
Combination element C14, snap-in, plug-in connector 6.3 x 0.8, black, 3-135-582
Order No.: 41F1060
EAN: 4099891579678
MPN:
3-135-582
DG11-CBDBL030C0-000-C6135-331-120-00
Series: DG11
Unit Price (€ / pc.)
18.1356 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
IEC Appliance inlet, 3-135-582, SCHURTER
IEC Appliance inlet with circuit breaker.
Features
- Pre-wired coupling
- V-Lock notch standard
- Recessed rocker prevents accidental manipulation
- Compatible with V-Lock cord retention
Technical specifications
Connection | Steckanschluss 6,3 x 0,8 | |
Version | Stecker | |
Design | gerade | |
Swich colour | schwarz | |
Colour | schwarz | |
IEC designation | C14 | |
Assembly | Snap-in | |
Rated voltage IEC | 250 V | |
Rated voltage UL/CSA | 250 V | |
Rated current IEC | 10 A | |
Rated current UL/CSA | 15 A | |
Line filter present | No | |
Switch illuminated | No | |
Power switch available | Yes | |
Panel thickness | 1.2 mm | |
Number of poles switch | 2-polig | |
Fuse holder present | No | |
Pin temperature | 70 °C | |
Type of locking | Nein |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |