3-135-586 | SCHURTER

3-fold socket F, snap-in, plug-in connection, black, 3-135-586

Order No.: 41F2037
EAN: 4099891580803
MPN:
3-135-586
4750-13222-33301-00
Series: 4750
3-135-586 SCHURTER Device Connectors Image 1
3-135-586 SCHURTER Device Connectors Image 2
3-135-586 SCHURTER Device Connectors Image 3
3-135-586 SCHURTER Device Connectors Image 4
Image may differ
Unit Price (€ / pc.)
5.0932 € *
Available: 75 pcs.
Leadtime: 7 Weeks **
Total Price:
5.09 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0932 €
10 pcs.
4.5815 €
50 pcs.
4.1769 €
100 pcs.
3.7485 €
*incl. VAT plus shipping costs
**Subject to prior sale

Distribution unit, 3-135-586, Schurter

Strip block for snap-in mounting with 3 IEC appliance outlets F

Features

  • Snap-in, front side
  • Pre-assembled light pipe for status indication
  • Compact solution for intelligent PDU applications
  • Cord retention for cordsets with V-lock/Twylock/P-lock
Technical specifications
Connection Steckanschluss
Version 3-fach Buchse
Design gerade
Colour schwarz
IEC designation F
Assembly Snap-in
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 10 A
Rated current UL/CSA 15 A
Line filter present No
Switch illuminated No
Power switch available No
Panel thickness 1.5 mm
Fuse holder present No
Pin temperature 70 °C
Type of locking Nein
Logistics
Country of origin IN
Customs tariff number 85366990
Original Packaging Karton mit 80 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes